
CYT3DLBBGBQ1BZSGS | |
|---|---|
DigiKey Part Number | 448-CYT3DLBBGBQ1BZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT3DLBBGBQ1BZSGS |
Description | IC MCU 32BIT 4.063MB FLSH 272BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 240MHz 4.063MB (4.063M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | CYT3DLBBGBQ1BZSGS Models |
Category | Number of I/O 135 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | EEPROM Size 128K x 8 |
Part Status Active | RAM Size 384K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 240MHz | Supplier Device Package 272-BGA (16x16) |
Connectivity DMA, I2S, LVD, Temp Sensor, WDT | Package / Case 272-LFBGA |
Peripherals DMA, I2S, LVD, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,78000 € | 32,78 € |
| 10 | 26,53000 € | 265,30 € |
| 96 | 23,29771 € | 2.236,58 € |
| 192 | 22,65313 € | 4.349,40 € |
| 288 | 22,33045 € | 6.431,17 € |
| Unit Price without VAT: | 32,78000 € |
|---|---|
| Unit Price with VAT: | 40,64720 € |


