
CYPD717339BFXQTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYPD717339BFXQTXUMA1TR-ND - Tape & Reel (TR) 448-CYPD717339BFXQTXUMA1CT-ND - Cut Tape (CT) 448-CYPD717339BFXQTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD717339BFXQTXUMA1 |
Description | CYPD717339BFXQTXUMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC PG-TFLGA-39 |
Datasheet | Datasheet |
EDA/CAD Models | CYPD717339BFXQTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-VFLGA Exposed Pad | |
Supplier Device Package | PG-TFLGA-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,05400 € | 76,35 € |
| 100 | 2,76980 € | 276,98 € |
| 250 | 2,63444 € | 658,61 € |
| 500 | 2,55278 € | 1.276,39 € |
| 1.000 | 2,48559 € | 2.485,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40261 € | 7.207,83 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,39400 € |

