
CY9BF467RBGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF467RBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF467RBGL-GK7E1 |
Description | IC MCU 32BIT 800KB FLASH 144FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B460R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 144-FBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-FBGA (7x7) | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.160 | 10,13611 € | 42.166,22 € |
| Unit Price without VAT: | 10,13611 € |
|---|---|
| Unit Price with VAT: | 12,56878 € |

