


CY8C4147LQE-S283T | |
|---|---|
DigiKey Part Number | 448-CY8C4147LQE-S283TTR-ND - Tape & Reel (TR) 448-CY8C4147LQE-S283TCT-ND - Cut Tape (CT) 448-CY8C4147LQE-S283TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4147LQE-S283T |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 20x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,60300 € | 46,03 € |
| 25 | 4,26000 € | 106,50 € |
| 100 | 3,88390 € | 388,39 € |
| 250 | 3,70448 € | 926,12 € |
| 500 | 3,59636 € | 1.798,18 € |
| 1.000 | 3,50734 € | 3.507,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16987 € | 7.924,68 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,41520 € |

