
CY8C4125PVI-482T | |
|---|---|
DigiKey Part Number | 448-CY8C4125PVI-482TTR-ND - Tape & Reel (TR) 448-CY8C4125PVI-482TCT-ND - Cut Tape (CT) 448-CY8C4125PVI-482TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4125PVI-482T |
Description | IC MCU 32BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42800 € | 24,28 € |
| 25 | 2,22960 € | 55,74 € |
| 100 | 2,01140 € | 201,14 € |
| 250 | 1,90728 € | 476,82 € |
| 500 | 1,87250 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79287 € | 1.792,87 € |
| 2.000 | 1,75037 € | 3.500,74 € |
| 3.000 | 1,72908 € | 5.187,24 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,99280 € |

