


CY8C24794-24LQXI | |
|---|---|
DigiKey Part Number | 448-CY8C24794-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24794-24LQXI |
Description | IC MCU 8BIT 16KB FLASH 56QFN |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24794-24LQXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 48x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (7x7) | |
Package / Case | 56-UFQFN Exposed Pad | |
Base Product Number |



