M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20436A-24LQXIT

DigiKey Part Number
448-CY8C20436A-24LQXITTR-ND - Tape & Reel (TR)
448-CY8C20436A-24LQXITCT-ND - Cut Tape (CT)
448-CY8C20436A-24LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C20436A-24LQXIT
Description
IC MCU PSOC 8K FLASH 1K 32QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Capacitive Sensing
Core Processor
M8C
Program Memory Type
FLASH (8kB)
Controller Series
CY8C20xx6A
RAM Size
1K x 8
Interface
I2C, SPI
Number of I/O
28
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,66900 €36,69 €
253,38680 €84,67 €
1003,07650 €307,65 €
2502,92860 €732,15 €
5002,83950 €1.419,75 €
1.0002,76614 €2.766,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,68873 €6.721,82 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,93960 €