M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (16kB) 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C64315-16LKXCT

DigiKey Part Number
448-CY7C64315-16LKXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C64315-16LKXCT
Description
IC MCU USB ENCORE CONTROL 16QFN
Customer Reference
Detailed Description
M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (16kB) 16-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
CY7C64315-16LKXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
M8C
Program Memory Type
FLASH (16kB)
Controller Series
CY7C643xx
RAM Size
1K x 8
Interface
I2C, SPI, USB
Number of I/O
11
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types