


BTT60801ERLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60801ERLXUMA1TR-ND - Tape & Reel (TR) 448-BTT60801ERLXUMA1CT-ND - Cut Tape (CT) 448-BTT60801ERLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60801ERLXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60801ERLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 8V ~ 36V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,34760 € | 33,69 € |
| 100 | 1,20600 € | 120,60 € |
| 250 | 1,13848 € | 284,62 € |
| 500 | 1,09778 € | 548,89 € |
| 1.000 | 1,06428 € | 1.064,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02291 € | 3.068,73 € |
| 6.000 | 1,00267 € | 6.016,02 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,46760 € |

