


BTS700151ESPXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTS700151ESPXUMA2TR-ND - Tape & Reel (TR) 448-BTS700151ESPXUMA2CT-ND - Cut Tape (CT) 448-BTS700151ESPXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS700151ESPXUMA2 |
Description | PROFET PG-TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 27.6A PG-TSDSO-24-32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.1V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 28V | |
Current - Output (Max) | 27.6A | |
Rds On (Typ) | 1.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-32 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48160 € | 62,04 € |
| 100 | 2,24010 € | 224,01 € |
| 250 | 2,12484 € | 531,21 € |
| 500 | 2,05540 € | 1.027,70 € |
| 1.000 | 1,99825 € | 1.998,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,92765 € | 5.782,95 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,43920 € |







