
BTS3104SDLATMA1 | |
|---|---|
DigiKey Part Number | BTS3104SDLATMA1TR-ND - Tape & Reel (TR) BTS3104SDLATMA1CT-ND - Cut Tape (CT) BTS3104SDLATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3104SDLATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3104SDLATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 104mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,11080 € | 27,77 € |
| 100 | 0,98930 € | 98,93 € |
| 250 | 0,93128 € | 232,82 € |
| 500 | 0,89632 € | 448,16 € |
| 1.000 | 0,86753 € | 867,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83713 € | 2.092,83 € |
| 5.000 | 0,81882 € | 4.094,10 € |
| 7.500 | 0,80965 € | 6.072,38 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |


