RF Switch IC GSM, LTE, W-CDMA SP10T 50Ohm PG-TSNP-26-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSF110GN26E6327XTSA1

DigiKey Part Number
BGSF110GN26E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGSF110GN26E6327XTSA1
Description
IC RF SWITCH SP10T 3.8GHZ TSNP26
Customer Reference
Detailed Description
RF Switch IC GSM, LTE, W-CDMA SP10T 3.8 GHz 50Ohm PG-TSNP-26-2
Datasheet
 Datasheet
EDA/CAD Models
BGSF110GN26E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GSM, LTE, W-CDMA
Topology
-
Circuit
SP10T
Frequency Range
100MHz ~ 3.8GHz
Isolation
40dB
Insertion Loss
1.3dB
Test Frequency
3GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.4V ~ 3.3V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
26-WFQFN Exposed Pad
Supplier Device Package
PG-TSNP-26-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.