BFP 620F E7764 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.017
Unit Price: 0,41000 €
Datasheet
RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP 620F E7764

DigiKey Part Number
BFP620FE7764-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP 620F E7764
Description
RF TRANS NPN 2.8V 65GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount 4-TSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
2.8V
Frequency - Transition
65GHz
Noise Figure (dB Typ @ f)
0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz
Gain
21dB
Power - Max
185mW
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 50mA, 1.5V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes