Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP 53-16 E6327 | |
|---|---|
DigiKey Part Number | BCP53-16E6327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP 53-16 E6327 |
Description | TRANS PNP 80V 1A PG-SOT-143R-3D |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT-143R-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | PG-SOT-143R-3D | |
Base Product Number |





