BAW56UE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.990
Unit Price: 0,21000 €
Datasheet
PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56UE6327HTSA1

DigiKey Part Number
BAW56UE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56UE6327HTSA1
Description
DIODE ARRAY GP 80V 200MA SC74-6
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 200mA (DC) Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
BAW56UE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 899.775 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

899.775In Stock
Ships from Rochester Electronics, LLC