BAT 64-06 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 142
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02392 €
Datasheet

Similar


STMicroelectronics
In Stock: 48.394
Unit Price: 0,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.807
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 73
Unit Price: 0,46000 €
Datasheet
Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT 64-06 B5003

DigiKey Part Number
BAT64-06B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT 64-06 B5003
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes