Direct
Similar

BAS21UE6359HTMA1 | |
|---|---|
DigiKey Part Number | BAS21UE6359HTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21UE6359HTMA1 |
Description | DIODE ARRAY GP 200V 125MA SC74-6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 200 V 125mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |


