
BAR6304WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR6304WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6304WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6304WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6304WH6327XTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SOT323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08680 € | 2,17 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06752 € | 16,88 € |
| 500 | 0,06374 € | 31,87 € |
| 1.000 | 0,06064 € | 60,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05680 € | 170,40 € |
| 6.000 | 0,05492 € | 329,52 € |
| 9.000 | 0,05398 € | 485,82 € |
| 15.000 | 0,05294 € | 794,10 € |
| 21.000 | 0,05233 € | 1.098,93 € |
| 30.000 | 0,05175 € | 1.552,50 € |
| 75.000 | 0,05049 € | 3.786,75 € |
| 150.000 | 0,04973 € | 7.459,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |


