
AUIPS7091GTR | |
|---|---|
DigiKey Part Number | AUIPS7091GTRTR-ND - Tape & Reel (TR) AUIPS7091GTRCT-ND - Cut Tape (CT) AUIPS7091GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIPS7091GTR |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-8-906 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-906 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,81560 € | 45,39 € |
| 100 | 1,63300 € | 163,30 € |
| 250 | 1,54600 € | 386,50 € |
| 500 | 1,49354 € | 746,77 € |
| 1.000 | 1,45037 € | 1.450,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40480 € | 3.512,00 € |
| 5.000 | 1,37734 € | 6.886,70 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,28600 € |




