
AIKYX200N75CP2ALSA1 | |
|---|---|
DigiKey Part Number | 448-AIKYX200N75CP2ALSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKYX200N75CP2ALSA1 |
Description | AIKYX200N75CP2ALSA1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT 750 V 250 A 938 W Through Hole PG-TO247-4-13 |
Datasheet | Datasheet |
EDA/CAD Models | AIKYX200N75CP2ALSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 250 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.55V @ 15V, 200A | |
Power - Max | 938 W | |
Switching Energy | 7.6mJ (on), 6.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 1.27 µC | |
Td (on/off) @ 25°C | 79ns/268ns | |
Test Condition | 470V, 200A, 5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 30 | 8,95833 € | 268,75 € |
| 120 | 7,79283 € | 935,14 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,94280 € |

