6EDL04N065PRXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EDL04N065PRXUMA1

DigiKey Part Number
448-6EDL04N065PRXUMA1TR-ND - Tape & Reel (TR)
448-6EDL04N065PRXUMA1CT-ND - Cut Tape (CT)
448-6EDL04N065PRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6EDL04N065PRXUMA1
Description
6EDL04N065PRXUMA1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-TSSOP-25
Datasheet
 Datasheet
EDA/CAD Models
6EDL04N065PRXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
10V ~ 25V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
165mA, 375mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
60ns, 26ns
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
25-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
52,00400 €10,02 €
101,91300 €19,13 €
251,80480 €45,12 €
501,73040 €86,52 €
1001,66230 €166,23 €
5001,52532 €762,66 €
1.0001,47432 €1.474,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,40199 €4.205,97 €
6.0001,36119 €8.167,14 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,79000 €