
1EDI3040ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3040ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3040ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3040ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3040ASXUMA1 |
Description | 1EDI3040ASXUMA1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20A Gate Driver Magnetic Coupling 8000Vrms 1 Channel PG-LFDSO-36-1 |
Datasheet | Datasheet |
Category | Current - Output High, Low 20A, 20A |
Mfr | Current - Peak Output 20A |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 36-BFSOP (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package PG-LFDSO-36-1 |
Voltage - Isolation 8000Vrms | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,09500 € | 40,95 € |
| 25 | 3,77680 € | 94,42 € |
| 100 | 3,42710 € | 342,71 € |
| 250 | 3,26048 € | 815,12 € |
| 500 | 3,16004 € | 1.580,02 € |
| 1.000 | 3,07740 € | 3.077,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,00938 € | 6.018,76 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,64640 € |

