
1EDI3026ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3026ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3026ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3026ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3026ASXUMA1 |
Description | HVGD_TRACT |
Customer Reference | |
Detailed Description | 20A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3026ASXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 35ns, 45ns (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | 20A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V, 13.5V ~ 17V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-91 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,36760 € | 59,19 € |
| 100 | 2,13870 € | 213,87 € |
| 250 | 2,02968 € | 507,42 € |
| 500 | 1,96392 € | 981,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90982 € | 1.909,82 € |
| 2.000 | 1,86529 € | 3.730,58 € |
| 3.000 | 1,84299 € | 5.528,97 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,21600 € |

