
IPB021N10NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB021N10NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-IPB021N10NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-IPB021N10NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB021N10NM5LF2ATMA1 |
Description | IPB021N10NM5LF2ATMA1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta), 176A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB021N10NM5LF2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 3.9V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 206 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,30200 € | 33,02 € |
| 100 | 2,37370 € | 237,37 € |
| 500 | 2,32414 € | 1.162,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89882 € | 1.898,82 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,12560 € |










