ISMDR-40-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISMDR-40-24

DigiKey Part Number
2198-ISMDR-40-24-ND
Manufacturer
Manufacturer Product Number
ISMDR-40-24
Description
DIN RAIL POWER SUPPLY, AC-DC, 40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.66A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.66A
Power (Watts)
40W
Applications
-
Efficiency
-
Operating Temperature
-20°C ~ 70°C
Features
-
Size / Dimension
-
Approval Agency
CE
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,92000 €65,92 €
Manufacturers Standard Package
Unit Price without VAT:65,92000 €
Unit Price with VAT:81,74080 €