
TCF-1000W | |
|---|---|
DigiKey Part Number | 107-TCF-1000W-ND |
Manufacturer | |
Manufacturer Product Number | TCF-1000W |
Description | CBL FIBER OPTIC 500M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 1640.4' (500.0m) | |
Core Diameter | 970µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 18kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 25mm | |
Ratings | - | |
Features | - | |
Operating Temperature | 90°C | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluorinated Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,78000 € | 759,78 € |
| 2 | 722,07500 € | 1.444,15 € |
| 3 | 700,73667 € | 2.102,21 € |
| 5 | 674,56400 € | 3.372,82 € |
| 7 | 660,51429 € | 4.623,60 € |
| Unit Price without VAT: | 759,78000 € |
|---|---|
| Unit Price with VAT: | 942,12720 € |

