
| IF 639-60-0 | |
|---|---|
| DigiKey Part Number | IF639-60-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | IF 639-60-0 | 
| Description | FIBER OPTIC CBL SMA-SMA 60M | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic SMA 905 To SMA 905 196.9' (60.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Industrial Fiber Optics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | SMA 905 | |
| 2nd Connector | SMA 905 | |
| Cable Diameter | 0.10" (2.5mm) | |
| Cable Type | - | |
| Features | - | |
| Fiber Type | - | |
| Length - Overall | 196.9' (60.0m) | |
| Type | - | |
| Ratings | - | |
| Bend Radius | - | |
| Color - Cable | Orange | |
| Color - Connectors | Black | |
| Insertion Loss | - | |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
| Return Loss | - | |
| Operating Temperature | -20°C ~ 80°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece