
10169363-3011LF | |
|---|---|
DigiKey Part Number | 609-10169363-3011LFTR-ND - Tape & Reel (TR) 609-10169363-3011LFCT-ND - Cut Tape (CT) 609-10169363-3011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169363-3011LF |
Description | FITMATE 1.25MM, HEADER, RIGHT AN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00100 € | 20,01 € |
| 100 | 1,70030 € | 170,03 € |
| 500 | 1,51776 € | 758,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44533 € | 1.445,33 € |
| 2.000 | 1,37639 € | 2.752,78 € |
| 3.000 | 1,33761 € | 4.012,83 € |
| 5.000 | 1,29031 € | 6.451,55 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,92640 € |

