
IXA16-HF5F12-24.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HF5F12-24.000MHZTR-ND - Tape & Reel (TR) 2780-IXA16-HF5F12-24.000MHZCT-ND - Cut Tape (CT) 2780-IXA16-HF5F12-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA16-HF5F12-24.000MHZ |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,47400 € | 47,40 € |
| 250 | 0,44832 € | 112,08 € |
| 500 | 0,42974 € | 214,87 € |
| 1.000 | 0,41198 € | 411,98 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

