
I747-2P3-40.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I747-2P3-40.000MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | I747-2P3-40.000 MHZ |
Description | OSC VCTCXO 40MHZ 3.3V CLP SW SMD |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |

