New at DigiKey
Vibration Sensor Digital Chassis Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVB306

DigiKey Part Number
2330-VVB306-ND
Manufacturer
Manufacturer Product Number
VVB306
Description
VIBRATION SENSOR 3-AXIS 016G/030
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vibration Sensor Digital Chassis Mount Connector
Datasheet
 Datasheet
EDA/CAD Models
VVB306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
18V ~ 30V / 50mA
Manufacturer
ifm efector, inc.
Operating Temperature
-30°C ~ 80°C
Packaging
Box
Features
High Frequency
Part Status
Active
Package / Case
Module
Sensor Type
Vibration
Mounting Type
Chassis Mount
Sensing Range
2Hz ~ 5.6kHz
Termination
Connector
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1381,03000 €381,03 €
Manufacturers Standard Package
Unit Price without VAT:381,03000 €
Unit Price with VAT:472,47720 €