
TD2913 | |
|---|---|
DigiKey Part Number | 2330-TD2913-ND |
Manufacturer | |
Manufacturer Product Number | TD2913 |
Description | TEMPERATURE TRANSMITTER,2IN TRI- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog -50°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TD2913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 18V ~ 32V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.3°C) | |
Test Condition | 25°C | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Panel Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,88000 € | 290,88 € |
| Unit Price without VAT: | 290,88000 € |
|---|---|
| Unit Price with VAT: | 360,69120 € |

