New at DigiKey
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative Male - 1/4" (6.35mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV8004

DigiKey Part Number
2330-PV8004-ND
Manufacturer
Manufacturer Product Number
PV8004
Description
PRESSURE&TEMPERATURE SENSOR,-1 T
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative Male - 1/4" (6.35mm) G
Datasheet
 Datasheet
EDA/CAD Models
PV8004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Relative
Operating Pressure
-14.5 ~ 145.04PSI (-100 ~ 1000kPa)
Output Type
Digital
Output
-
Accuracy
±2.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
4351.13PSI (30000kPa)
Operating Temperature
-40°C ~ 90°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1194,39000 €194,39 €
5170,66800 €853,34 €
10161,94200 €1.619,42 €
Manufacturers Standard Package
Unit Price without VAT:194,39000 €
Unit Price with VAT:241,04360 €