
PN7097 | |
|---|---|
DigiKey Part Number | 2330-PN7097-ND |
Manufacturer | |
Manufacturer Product Number | PN7097 |
Description | SENSOR 14.5PSI 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Male - 1/4" (6.35mm) BSPP Module |
Datasheet | Datasheet |
EDA/CAD Models | PN7097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | NPN/PNP- NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,17000 € | 384,17 € |
| Unit Price without VAT: | 384,17000 € |
|---|---|
| Unit Price with VAT: | 476,37080 € |

