
PN2699 | |
|---|---|
DigiKey Part Number | 2330-PN2699-ND |
Manufacturer | |
Manufacturer Product Number | PN2699 |
Description | PRESSURE SENSOR, 4WIRE DC, 2X PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Vacuum Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN2699 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | |
Output Type | Analog Current, NPN/PNP-NC/NO | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.4% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,46000 € | 459,46 € |
| Unit Price without VAT: | 459,46000 € |
|---|---|
| Unit Price with VAT: | 569,73040 € |

