
PN2692 | |
|---|---|
DigiKey Part Number | 2330-PN2692-ND |
Manufacturer | |
Manufacturer Product Number | PN2692 |
Description | PRESSURE SENSOR W/DISPLAY, 0 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Relative Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PN2692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Current, Digital | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.4% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 9427.45PSI (65000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,20000 € | 506,20 € |
| 5 | 447,38200 € | 2.236,91 € |
| 10 | 426,27900 € | 4.262,79 € |
| Unit Price without VAT: | 506,20000 € |
|---|---|
| Unit Price with VAT: | 627,68800 € |

