Digital Switch Special Purpose PNP-NO Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK5139

DigiKey Part Number
2330-MK5139-ND
Manufacturer
Manufacturer Product Number
MK5139
Description
CYLINDER SENSOR WITH AMR CELL; 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose PNP-NO Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
MK5139 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Function
Special Purpose
Technology
Polarization
South Pole
Sensing Range
2mT
Test Condition
-
Voltage - Supply
10V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
100mA
Output Type
PNP-NO
Features
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,09000 €58,09 €
Manufacturers Standard Package
Unit Price without VAT:58,09000 €
Unit Price with VAT:72,03160 €