Inductive Proximity Sensor 0.197" (5mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGT247

DigiKey Part Number
2330-IGT247-ND
Manufacturer
Manufacturer Product Number
IGT247
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
IGT247 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
0°C ~ 100°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,22000 €78,22 €
Manufacturers Standard Package
Unit Price without VAT:78,22000 €
Unit Price with VAT:96,99280 €