
PG2796 | |
|---|---|
DigiKey Part Number | 2330-PG2796-ND |
Manufacturer | |
Manufacturer Product Number | PG2796 |
Description | SENSOR 36PSI 1" .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa) Male - 1" (25.4mm) BSPP 4 mA ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | PG2796 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | -1.8PSI ~ 36PSI (-12.5kPa ~ 250kPa) | |
Output Type | Analog Current, NPN/PNP- NC/NO | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 18V ~ 32V | |
Port Size | Male - 1" (25.4mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 725.19PSI (5000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,08000 € | 688,08 € |
| Unit Price without VAT: | 688,08000 € |
|---|---|
| Unit Price with VAT: | 853,21920 € |

