
DD0203 | |
|---|---|
DigiKey Part Number | 2330-DD0203-ND |
Manufacturer | |
Manufacturer Product Number | DD0203 |
Description | SPEED MONITOR RELAY, 4A, 1 DIGIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Speed Monitoring 110 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DD0203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Speed Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | 0.1 ~ 1kHz | |
Delay Time | 0.1 Sec ~ 15 Sec | |
Voltage - Supply | 110 ~ 240VAC, 24VDC | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 4A @ 240VAC, 6A @ 30VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,23000 € | 357,23 € |
| 5 | 314,88400 € | 1.574,42 € |
| 10 | 299,56700 € | 2.995,67 € |
| Unit Price without VAT: | 357,23000 € |
|---|---|
| Unit Price with VAT: | 442,96520 € |

