Parametric Equivalent

YC1N-6BA120 | |
|---|---|
DigiKey Part Number | 1885-YC1N-6BA120-ND |
Manufacturer | |
Manufacturer Product Number | YC1N-6BA120 |
Description | MINI CONTACTOR 8A 120VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 8 A 120VAC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 690VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 90 VAC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 16.7 mA |
Coil Voltage 120VAC | Coil Power 2W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 7.2kOhms |
Contact Rating (Current) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC1N-6A120 | IDEC | 0 | 1885-YC1N-6A120-ND | 55,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,13000 € | 55,13 € |
| Unit Price without VAT: | 55,13000 € |
|---|---|
| Unit Price with VAT: | 68,36120 € |

