
SA2E-BP3C | |
---|---|
DigiKey Part Number | 1885-SA2E-BP3C-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-BP3C |
Description | BGS PNP LED M8 CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.394" ~ 13.780" (10mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,01000 € | 75,01 € |
Unit Price without VAT: | 75,01000 € |
---|---|
Unit Price with VAT: | 93,01240 € |