Parametric Equivalent





PW1L-RYAFB002D0B | |
|---|---|
DigiKey Part Number | 1885-1987-ND |
Manufacturer | |
Manufacturer Product Number | PW1L-RYAFB002D0B |
Description | 22MM PIEZO THIN RING 12VDC BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PW1L-RYAFB002D0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,10000 € | 69,10 € |
| 10 | 59,59300 € | 595,93 € |
| 25 | 56,17120 € | 1.404,28 € |
| 50 | 53,70900 € | 2.685,45 € |
| 100 | 51,34930 € | 5.134,93 € |
| Unit Price without VAT: | 69,10000 € |
|---|---|
| Unit Price with VAT: | 85,68400 € |


