EX175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EX175
EX175
Precision Cuts

EX175.ITU

DigiKey Part Number
2014-EX175.ITU-ND
Manufacturer
Manufacturer Product Number
EX175.ITU
Description
ERGO-TEK MICRO CUTTER SAFE CLIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
5.91" (150.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
121,21000 €21,21 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:26,30040 €