
20.CR.BL.ITU | |
|---|---|
DigiKey Part Number | 2014-20.CR.BL.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 20.CR.BL.ITU |
Description | PRECISION CUTTERS 20,FRONT SMALL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Full Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Full Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 € | 111,78 € |
| Unit Price without VAT: | 111,78000 € |
|---|---|
| Unit Price with VAT: | 138,60720 € |

