
20599-011E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-011E-01TR-ND - Tape & Reel (TR) 5378-20599-011E-01CT-ND - Cut Tape (CT) 5378-20599-011E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-011E-01 |
Description | CONN FFC 11POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 11 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,27304 € | 68,26 € |
| 500 | 0,25998 € | 129,99 € |
| 1.000 | 0,24757 € | 247,57 € |
| 2.500 | 0,23206 € | 580,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22098 € | 1.104,90 € |
| 10.000 | 0,21044 € | 2.104,40 € |
| 15.000 | 0,20451 € | 3.067,65 € |
| 25.000 | 0,19727 € | 4.931,75 € |
| 35.000 | 0,19265 € | 6.742,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |









