488-148-513-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

488-148-513-D

DigiKey Part Number
H1883-14C-ND
Manufacturer
Manufacturer Product Number
488-148-513-D
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,46000 €3,46 €
103,35700 €33,57 €
253,31600 €82,90 €
503,28540 €164,27 €
1003,26850 €326,85 €
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,29040 €