
H11C3212VB | |
|---|---|
DigiKey Part Number | 4024-H11C3212VBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11C3212VB |
Description | TVS DIODE 12VWM 32VC SOT23 |
Customer Reference | |
Detailed Description | 32V Clamp 11A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,22800 € | 1,14 € |
| Unit Price without VAT: | 0,22800 € |
|---|---|
| Unit Price with VAT: | 0,28272 € |

