
D2KB10 | |
|---|---|
DigiKey Part Number | 4024-D2KB10-ND |
Manufacturer | |
Manufacturer Product Number | D2KB10 |
Description | BRIDGE RECT 1PHASE 100V 2A D3K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,47800 € | 2,39 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,59272 € |

