
BAT43W | |
|---|---|
DigiKey Part Number | 4024-BAT43WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT43W |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,05100 € | 1,02 € |
| 100 | 0,04240 € | 4,24 € |
| 1.000 | 0,03395 € | 33,95 € |
| Unit Price without VAT: | 0,05100 € |
|---|---|
| Unit Price with VAT: | 0,06324 € |




